| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCBH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DCBH |
EBA22DCBH
| Heilind Number: | SULEBA22DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA22DCBH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with 44 female contacts, this connector ensures seamless connectivity in a variety of applications. With a pitch of 3.18mm and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. The right-angle orientation and clearance hole mount type offer flexibility in installation. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance standards. With a temperature range of -65 to 125 °C and matte tin termination plating, this connector is ideal for use in harsh environments. Trust the EBA22DCBH for efficient and durable board-to-board connections.

