EBA22DCBI

Heilind Number:SULEBA22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCBI

Detailed Description

The EBA22DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mount type and thru hole termination method, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 44-position, 2-row design with a pitch of 3.18mm allows for efficient signal transmission. Operating at a voltage of 750 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type make it space-saving and easy to install. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Perfect for aerospace, defense, and industrial applications, the EBA22DCBI guarantees high reliability and performance.