| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCBN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DCBN |
EBA22DCBN
| Heilind Number: | SULEBA22DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCBN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board PCB connector, featuring a 2-row, 44-position female interface, offers reliable connectivity for high-speed data transmission in electronic devices. With a pitch of 3.18mm and contact plating of gold, it ensures optimal signal integrity and durability. The thru-hole termination method and tail length of 4.57mm facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various industrial applications. Its right-angle orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained installations. Compliant with RoHS regulations, this connector is a reliable choice for demanding environments.

