| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DCBT |
EBA22DCBT
| Heilind Number: | SULEBA22DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBA22DCBT, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Featuring two rows of 44 female contacts with a pitch of 3.18mm, this connector ensures secure and efficient data transmission. Its threaded mounting type and right-angle orientation make it versatile for various PCB configurations. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it offers reliable conductivity and longevity. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it guarantees safety and stability even in harsh environments. The matte tin termination plating further enhances its durability. Perfect for applications that demand high reliability and performance, this connector is a must-have for your electronic projects.

