EBA22DCCD

Heilind Number:SULEBA22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCCD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCCD

Detailed Description

Introducing the EBA22DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 44 positions and 3A amperage rating allows for efficient signal transmission. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating at a wide temperature range of -65 to 125°C, the EBA22DCCD is suitable for use in diverse industries. Its right-angle orientation and clearance hole mount type offer flexibility in installation. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBA22DCCD.