EBA22DCCT

Heilind Number:SULEBA22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCCT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCCT

Detailed Description

Introducing the EBA22DCCT Board To Board PCB Connector, a high-performance component designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A current rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts and hairpin design deliver low contact resistance and high durability. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With a compact size, 9.4mm width, and 15.49mm height, it is ideal for space-constrained designs. The matte tin termination plating provides corrosion resistance. Trust the EBA22DCCT for your critical connectivity needs in aerospace, defense, and industrial applications.