EBA22DCKD-S288

Heilind Number:SULEBA22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCKD-S288

Detailed Description

Experience seamless connectivity with our high-performance Board-to-Board PCB Connector, EBA22DCKD-S288. Designed for reliability, this connector features a female gender with two rows, ensuring efficient power transmission. The 44 positions, with a pitch of 3.18mm, provide ample connectivity options. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees durability and optimal conductivity. Operating at voltages of up to 750 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The clearance hole mount type and card extender termination method make installation a breeze. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Trust in the quality of our EBA22DCKDS288 connector for seamless data and power transfer in your electronic systems.