EBA22DCKD

Heilind Number:SULEBA22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKD

Detailed Description

Introducing the EBA22DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of 44 contacts, each made of durable Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, it ensures efficient power delivery. The contact type, Loop Bellow, guarantees secure connections, while the straight orientation and clearance hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), and matte tin termination plating, make it a versatile and durable solution for your connectivity needs. Trust in the EBA22DCKD for top-notch performance and longevity in your PCB projects.