EBA22DCKH-S288

Heilind Number:SULEBA22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCKH-S288

Detailed Description

EBA22DCKH-S288 boasts high-performance connectivity with a focus on durability and precision. Designed for demanding applications, this female connector features two rows for efficient signal transmission. Crafted with PBT and Phosphor Bronze, it ensures reliable conductivity. The termination method using a Card Extender guarantees secure attachment. With a pitch of 3.18mm (.125 in) and 44 positions, it offers ample connectivity options. Gold-plated contacts on Phosphor Bronze ensure optimal signal transfer. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The straddle orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds to its robustness. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it combines compactness with functionality. Ideal for Board to Board and Card Edge connections, this connector is a reliable choice for various electronic systems.