EBA22DCKH

Heilind Number:SULEBA22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKH

Detailed Description

Introducing the EBA22DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it meets the demands of high-power applications. The 44-position, 2-row design with a 3.18mm pitch and straight orientation offers versatile connectivity options. Termination is made easy with clearance hole and thru-hole mount types, while the loop bellow contact type guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBA22DCKH for your critical electronic connections in aerospace, defense, and industrial applications.