EBA22DCKI

Heilind Number:SULEBA22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCKI

Detailed Description

Introducing the EBA22DCKI, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row, female connector offers a total of 44 positions with a pitch of 3.18mm, suitable for high-density PCB layouts. The threaded mount type and thru-hole termination method guarantee secure attachment and easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a low profile design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the EBA22DCKI for high-reliability connections in mission-critical systems.