EBA22DCKN-S288

Heilind Number:SULEBA22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKN-S288

Detailed Description

Introducing the EBA22DCKN-S288 Board to Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a gendered female interface with two rows, this connector offers reliable termination via Card Extender method. Crafted with precision, it boasts contact pins made of durable Phosphor Bronze and plated with Gold for enhanced conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures efficient power transmission. The Loop Bellow contact type and Straddle orientation further optimize signal integrity. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Measuring at .61 inches in height and 9.4mm in width, it accommodates 44 positions with a tail length of .175 inches. Its termination plating of Matte Tin guarantees long-term performance. A staple in the realm of hi-rel electronics, the EBA22DCKNS288 is the epitome of quality and reliability.