EBA22DCKN

Heilind Number:SULEBA22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKN

Detailed Description

Introducing the EBA22DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage tolerance of 750VAC, it is ideal for power and signal transmission. The gold-plated contacts provide superior conductivity, while the loop bellow contact type offers secure mating. With 44 positions and a pitch of 3.18mm, it allows for high-density interconnection. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Tailored for ease of installation, it offers straight orientation and thru-hole termination. The EBA22DCKN is the perfect solution for reliable and efficient board-to-board connections in aerospace, military, and industrial applications.