EBA22DCKS-S288

Heilind Number:SULEBA22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKS-S288

Detailed Description

Introducing the EBA22DCKSS288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female connector, with two rows and 44 positions, offers ample connectivity options. Its side hole mount and card extender termination method provide ease of installation. The phosphor bronze contacts with gold plating guarantee low contact resistance and enhanced signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability systems, the EBA22DCKSS288 is a top choice for engineers in need of premium-grade connectors.