EBA22DCKS

Heilind Number:SULEBA22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCKS

Detailed Description

The EBA22DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. Its side hole mount and through-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh industrial settings. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating provides corrosion resistance, making it a durable choice. Whether in telecommunications, aerospace, or industrial machinery, the EBA22DCKS connector delivers superior performance and reliability.