EBA22DCKT-S288

Heilind Number:SULEBA22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKT-S288

Detailed Description

Designed for reliable board-to-board connections in high-temperature environments, the EBA22DCKT-S288 connector boasts a rugged construction featuring PBT and Phosphor Bronze materials. With a 3A amperage rating and a voltage tolerance of 750VAC, this female connector offers secure power transmission. Its two rows of contacts, terminated via a card extender method, ensure efficient signal transfer. The gold-plated Phosphor Bronze contacts, along with a pitch of 3.18mm, guarantee optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding applications. Its straddle orientation, loop bellow contact type, and 44 positions make it versatile for various PCB setups. The Matte Tin termination plating adds to its durability. Measuring at 15.49mm in height and 9.4mm in width, the EBA22DCKT-S288 is a compact yet powerful solution for your connectivity needs.