EBA22DCKT

Heilind Number:SULEBA22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCKT

Detailed Description

Introducing the EBA22DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 44 female contacts, this connector ensures secure and reliable connections. The threaded mount type and thru-hole termination method guarantee easy and durable installation. Constructed with PBT and Phosphor Bronze materials, and featuring gold contact plating, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and a temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Trust the EBA22DCKT for seamless connectivity in your electronic systems.