EBA22DCMD-S288

Heilind Number:SULEBA22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMD-S288

Detailed Description

The EBA22DCMD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission. Featuring PBT and phosphor bronze construction, this connector offers durable and long-lasting performance. With a 3A amperage rating and 750VAC voltage capacity, it ensures safe and stable power delivery. The female gender, 2 rows of 44 positions, and hairpin contact type make it suitable for a wide range of applications. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Perfect for high-reliability applications, the EBA22DCMDS288 connector is a versatile solution for demanding electronic systems.