EBA22DCMD

Heilind Number:SULEBA22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCMD

Detailed Description

PBT & Phosphor Bronze female connector with a current rating of 3A, featuring two rows of Hairpin contacts for reliable wire wrap termination. With a pitch of 3.18mm and a voltage rating of 750VAC, this straight orientation connector is ideal for high-power applications. Constructed with Phosphor Bronze contacts and Gold plating, it ensures optimal conductivity and corrosion resistance. The 44-position connector, with a tail length of 14.22mm, offers secure PCB connectivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring only .61in in height and 9.4mm in width, it is perfect for space-constrained installations. Terminated with Matte Tin plating, it complies with RoHS regulations. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a reliable solution for various electronic systems.