EBA22DCMH-S288

Heilind Number:SULEBA22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMH-S288

Detailed Description

EBA22DCMH-S288 is a female board-to-board PCB connector designed for high-reliability applications. With two rows of 44 positions, this connector offers ample connectivity in a compact form factor. Featuring a clearance hole mount type and card extender termination method, it ensures secure and stable attachment. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation further enhance performance. With an amperage rating of 3A and voltage capacity of 750VAC, it is suitable for demanding environments. Operating temperature range of -65 to 125°C allows for reliable use in extreme conditions. The connector's matte tin termination plating ensures long-term reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and other high-reliability applications, the EBA22DCMH-S288 connector meets stringent quality standards.