EBA22DCMH

Heilind Number:SULEBA22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMH

Detailed Description

Experience unparalleled connectivity with our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender with two rows for seamless integration. Designed for optimal performance, this connector boasts a clearance hole mount type and wire wrap termination method, ensuring secure and efficient connections. Crafted with high-quality Phosphor Bronze contacts plated in gold, it offers reliable conductivity with an amperage of 3A and a voltage rating of 750VAC. With a pitch of 3.18mm and hairpin contact type, it guarantees precise alignment and low contact resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Its 44 positions and 14.22mm tail length provide versatility, while the compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable space on your PCB. Trust in our Matte Tin termination plating for durable performance. This EBA22DCMH connector is the ultimate solution for your connectivity needs.