EBA22DCMI-S288

Heilind Number:SULEBA22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCMI-S288

Detailed Description

The EBA22DCMI-S288 female connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for high-power applications. This threaded mount connector, with two rows and 44 positions, offers secure and stable connectivity on PCBs. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Its hairpin contact type and straddle orientation further enhance signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. With a compact design and matte tin termination plating, it is perfect for board-to-board and card edge connections. The EBA22DCMI-S288 connector is a dependable solution for your connectivity needs.