EBA22DCMI

Heilind Number:SULEBA22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCMI

Detailed Description

The EBA22DCMI is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 44 gold-plated contacts made of phosphor bronze, it guarantees optimal conductivity and durability. The threaded mount type and wire wrap termination method offer secure and stable connections, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 3.18mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EBA22DCMI delivers high reliability and performance.