| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DCMN-S288 |
EBA22DCMN-S288
| Heilind Number: | SULEBA22DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, SKU EBA22DCMN-S288, boasts a compact design with a 3.18mm pitch and 44 positions, making it ideal for high-density PCB applications. Featuring gold-plated hairpin contacts on female connectors, it ensures reliable signal transmission with a 750VAC voltage rating. The card extender termination method and no mounting requirement offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, at just 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating provides durability, while the orientation allows for easy straddle mounting. Perfect for demanding applications, this connector is a dependable choice for your connectivity needs.

