EBA22DCMS-S288

Heilind Number:SULEBA22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCMS-S288

Detailed Description

Introducing the EBA22DCMS-S288, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers durability and reliable performance. With an amperage rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. Featuring a female gender, two rows, and side hole mount type, it allows for easy installation on PCBs. The termination method of card extender, contact material of Phosphor Bronze, and contact plating of Gold guarantee excellent conductivity. With a pitch of 3.18mm and hairpin contact type, it ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 44 positions and a tail length of 13.84mm, it offers versatility in connectivity. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the EBA22DCMS-S288 is a reliable solution for your connectivity needs.