EBA22DCMS

Heilind Number:SULEBA22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA22DCMS. This high-performance connector features a female gender, with two rows and a side hole mount type for easy installation. Its wire wrap termination method ensures secure connectivity. Crafted from durable phosphor bronze with gold plating, this connector offers reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for various applications. The hairpin contact type and straight orientation further enhance its functionality. Boasting 44 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. The termination plating of matte tin ensures longevity. Part of the hi_rel category, this connector guarantees high reliability in critical operations. Perfect for use in industrial and electronic devices, the EBA22DCMS is a versatile and dependable connectivity solution.