EBA22DCMT-S288

Heilind Number:SULEBA22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCMT-S288

Detailed Description

The EBA22DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of high-power systems. The connector has a female gender, with two rows of 44 positions each, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and long-term reliability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Overall, the EBA22DCMT-S288 is a top choice for applications requiring high-speed data transfer and rugged performance.