EBA22DCSD-S288

Heilind Number:SULEBA22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCSD-S288

Detailed Description

Introducing the EBA22DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. This female connector features two rows with a total of 44 positions, each capable of handling up to 3A of current at 750VAC. The termination method, card extender, offers secure and stable connections, while the contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. With a pitch of 3.18mm and a hairpin contact type, this connector allows for precise and efficient signal transmission. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications in various industries. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Matte tin termination plating provides additional protection against corrosion, extending the connector's lifespan. Perfect for use in aerospace, defense, and other high-reliability applications, the EBA22DCSD-S288 is the ultimate solution for your connectivity needs.