EBA22DCSD

Heilind Number:SULEBA22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSD

Detailed Description

Introducing the EBA22DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 44 positions each, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable connections. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable PCB space. The matte tin termination plating further enhances its durability. With its hairpin contact type and straight orientation, it facilitates easy and efficient board-to-board mating. Trust the EBA22DCSD for your critical connectivity needs in aerospace, defense, and other high-reliability applications.