EBA22DCSH-S288

Heilind Number:SULEBA22DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCSH-S288

Detailed Description

Introducing the EBA22DCSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission even in demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 750VAC, it is ideal for power and data applications. Featuring a female gender, two rows with 44 positions, and a clearance hole mount type, it offers versatile installation options. The gold-plated Hairpin contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. With its compact dimensions (15.49mm x 9.4mm x 3.68mm) and straddle orientation, it facilitates space-saving PCB designs without compromising on performance. Trust in the EBA22DCSHS288 for efficient and secure board-to-board connections in your electronic projects.