EBA22DCSH

Heilind Number:SULEBA22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA22DCSH. Designed for high-performance applications, this connector features a pitch of 3.18mm (.125in) and a straight orientation with two rows and 44 positions, allowing for secure and reliable connections. The female connector is built with durable materials, including gold-plated phosphor bronze contacts and a matte tin termination, ensuring excellent conductivity and longevity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and clearance hole mount make installation easy and efficient. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Perfect for use in industries where reliability is paramount, such as aerospace, defense, and telecommunications. Upgrade your connectivity with the EBA22DCSH.