EBA22DCSI-S288

Heilind Number:SULEBA22DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSI-S288

Detailed Description

The EBA22DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method ensure secure and stable connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation provide efficient signal transmission. With 44 positions and a pitch of 3.18mm, it allows for versatile and precise board-to-board mating. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Additionally, with a compact design measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The termination plating of Matte Tin ensures durability and longevity, making it a reliable choice for any PCB connectivity needs.