EBA22DCSI

Heilind Number:SULEBA22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSI

Detailed Description

Introducing SKU EBA22DCSI, a high-performance board to board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a 3A amperage rating and 750VAC voltage capability. With a female gender and two rows of hairpin contacts, it offers secure mating in straight orientation. The threaded mount and thru-hole termination method guarantee easy and robust installation. Each of the 44 gold-plated contacts provides excellent conductivity, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust in the EBA22DCSI for efficient and long-lasting board-level connectivity.