EBA22DCSN-S288

Heilind Number:SULEBA22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCSN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA22DCSN-S288. Designed for reliable performance, this connector features a durable construction with Phosphor Bronze contacts plated in Gold, ensuring excellent conductivity. With a pitch of 3.18mm and 44 positions across 2 rows, it offers high-density connectivity. The Hairpin contact type and Card Extender termination method guarantee secure and efficient connections. Operating at voltage levels of up to 750 VAC and with an amperage of 3A, it is suitable for a wide range of applications. With a temperature range spanning from -65 to 125 °C, it is ideal for use in demanding environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. Terminated with Matte Tin plating, it ensures long-term reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector, categorized under hi-rel products, delivers uncompromising quality and performance. Upgrade your connectivity solutions with the EBA22DCSNS288.