EBA22DCSN

Heilind Number:SULEBA22DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSN

Detailed Description

Introducing the EBA22DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and 44 positions offer versatile connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a straight orientation, it allows for easy and secure mating. The termination method is through-hole, with matte tin plating for solderability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether in aerospace, military, or industrial settings, the EBA22DCSN guarantees high reliability and performance. Elevate your connectivity solutions with this essential component.