| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA22DCSS-S288 |
EBA22DCSS-S288
| Heilind Number: | SULEBA22DCSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA22DCSS-S288, a female connector designed for high-performance applications. With a contact material of Phosphor Bronze and contact plating in Gold, this connector ensures reliable conductivity. Featuring 44 positions across 2 rows, each with a pitch of 3.18mm, it offers efficient connectivity. The termination method, Card Extender, and mount type, Side Hole, provide versatility in installation. Operating at a voltage of 750 VAC and an amperage of 3A, it meets rigorous electrical requirements. With a temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's Hairpin contact type and Straddle orientation further enhance its functionality. Tailored for precision and durability, this connector is ideal for demanding PCB interconnection needs.

