EBA22DCSS

Heilind Number:SULEBA22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCSS

Detailed Description

Introducing the EBA22DCSS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it guarantees efficient power delivery. The female gender, two rows, and side hole mount type make it easy to install on PCBs. The termination method through-hole, contact material of phosphor bronze with gold plating, and hairpin contact type ensure stable and low-resistance connections. With 44 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of applications. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Trust the EBA22DCSS for efficient and secure board-to-board connections in your electronic projects.