EBA22DCST-S288

Heilind Number:SULEBA22DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA22DCST-S288. Designed for reliable connectivity, this female connector features two rows with 44 positions, allowing for versatile usage in electronic devices. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures efficient power transmission. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating guarantee durability and signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a connector height of .61 in and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The Matte Tin termination plating ensures secure soldering. With its Hairpin contact type and Straddle orientation, it offers easy and stable connection. Whether in industrial or consumer electronics, this high-quality connector meets the demands of modern PCB design.