EBA22DCST

Heilind Number:SULEBA22DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCST

Detailed Description

EBA22DCST features a PBT & Phosphor Bronze construction, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 750VAC, this female connector is suitable for high-power applications. It offers two rows of 44 hairpin contacts with gold plating for optimal conductivity. The threaded mount and thru-hole termination method guarantee secure and stable installation on the PCB. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Terminated with matte tin, it ensures durable and long-lasting performance. A versatile solution for board-to-board and card edge connections, the EBA22DCST is a reliable choice for your connectivity needs.