| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA22DCTH-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBA22DCTH-S288 |
EBA22DCTH-S288
| Heilind Number: | SULEBA22DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA22DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze female connector, with SKU EBA22DCTH-S288, is designed for high-performance board-to-board PCB and card edge connections. Featuring two rows of 44 hairpin contacts with gold plating, it ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. The clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 3.18mm and a compact connector height of 15.49mm, it is suitable for space-constrained applications. The connector, operating in a wide temperature range of -65 to 125°C, is ideal for use in various industries. Its durable construction, with phosphor bronze contacts and matte tin termination plating, guarantees long-term reliability. The EBA22DCTHS288 connector is a top choice for demanding connectivity solutions.

