EBA22DCTH

Heilind Number:SULEBA22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTH

Detailed Description

Introducing the EBA22DCTH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, offering ample connectivity options. With a pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, it ensures reliable power and signal transmission. The termination method is through-hole, providing secure and stable mounting. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation facilitate easy and efficient connections. The connector's compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for space-efficient PCB layouts. Matte tin termination plating ensures solderability. Whether used in aerospace, military, or industrial applications, the EBA22DCTH meets stringent performance requirements. Make reliable board-to-board connections with this top-of-the-line connector.