EBA22DCTI-S288

Heilind Number:SULEBA22DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA22DCTI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125 in) and accommodates 44 positions, making it ideal for complex circuitry. With a voltage rating of 750 VAC and a current capacity of 3A, it ensures reliable power transmission. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating offers corrosion resistance. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable PCB space. Perfect for demanding industries such as aerospace, defense, and telecommunications, the EBA22DCTIS288 is a top choice for high-reliability applications.