EBA22DCTI

Heilind Number:SULEBA22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTI

Detailed Description

Introducing the EBA22DCTI Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With an amperage rating of 3A and a voltage tolerance of 750 VAC, this connector is designed for high-power applications. The female connector has two rows with a threaded mount type for secure installation. Contact pins made of Phosphor Bronze with Gold plating ensure excellent conductivity. The 3.18mm pitch and Hairpin contact type make for easy and efficient connections. Operating temperature range of -65 to 125 °C guarantees suitability for various environments. With 44 positions and a straight orientation, it offers versatility in PCB assembly. The termination method is thru-hole with Matte Tin plating, providing stable solder connections. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the board. Whether for industrial or commercial use, the EBA22DCTI is a dependable choice for your connectivity needs.