EBA22DCTN-S288

Heilind Number:SULEBA22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBA22DCTN-S288, designed for high-performance applications. With a rugged construction and gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a 3A amperage rating and 750VAC voltage capacity, it is suitable for power and data connections. The female connector has two rows of 44 Hairpin contacts, with a pitch of 3.18mm, providing ample connectivity options. Its Card Extender termination method and Matte Tin plating offer secure and durable attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while ensuring high-speed data transfer. Upgrade your connectivity solutions with the EBA22DCTNS288.