EBA22DCTN

Heilind Number:SULEBA22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTN

Detailed Description

The EBA22DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a compact form factor and female gender, it features two rows of 44 hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The connectors offer a pitch of 3.18mm and a maximum voltage rating of 750VAC, making them suitable for high-power systems. With a straight orientation and no mounting required, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, these connectors guarantee robust performance even in extreme environments. The termination method is through-hole, with matte tin plating for added durability. Measuring 15.49mm in height and 9.4mm in width, the EBA22DCTN is a versatile and reliable solution for your connectivity needs.