EBA22DCTS-S288

Heilind Number:SULEBA22DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTS-S288

Detailed Description

Introducing the EBA22DCTS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it guarantees efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various applications. Utilizing card extender termination method and gold-plated phosphor bronze contacts, it ensures optimal signal integrity. Its 44 hairpin contact design and straddle orientation provide secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it fits perfectly on PCBs. Trust the EBA22DCTS-S288 for seamless and robust board-to-board connections in your electronic designs.