EBA22DCTS

Heilind Number:SULEBA22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCTS

Detailed Description

Introducing the EBA22DCTS, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.18mm and 44 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its termination method, through-hole, and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it offers reliable performance even in demanding environments with an operating temperature range of -65 to 125°C. The connector's straight orientation and side-hole mount type make it easy to integrate into your PCB layouts. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space while delivering robust functionality. Trust the EBA22DCTS for seamless and enduring board-to-board connections in your electronic designs.