EBA22DCTT-S288

Heilind Number:SULEBA22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTT-S288

Detailed Description

Introducing the EBA22DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of electronic devices. Featuring a female gender, two rows of 44 positions, and a threaded mount type, it offers secure and stable connectivity. The contact material is plated with gold for enhanced conductivity, while the termination method is through a card extender for easy installation. Operating at temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The connector's hairpin contact type and straddle orientation further optimize signal integrity. With a pitch of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient and ideal for high-density PCB designs. The termination plating with matte tin ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the EBA22DCTT-S288 guarantees superior performance and reliability.