EBA22DCTT

Heilind Number:SULEBA22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA22DCTT

Detailed Description

Introducing the EBA22DCTT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and hairpin design guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term durability. Trust the EBA22DCTT for your critical connectivity needs.