EBA22DCWH

Heilind Number:SULEBA22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA22DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA22DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEBA22DCWH

Detailed Description

The EBA22DCWH is a high-performance board-to-board PCB connector designed for industrial applications requiring reliable power and signal transmission. With a pitch of 3.18mm and two rows of 44 gold-plated contacts, this connector ensures secure and efficient connectivity. Featuring a straight orientation and clearance hole mount type, it offers easy installation on PCBs. The contact material of phosphor bronze and termination plating of matte tin guarantee durability and optimal conductivity, even in harsh environments with operating temperatures ranging from -65 to 125°C. With a voltage rating of 750VAC and an amperage of 3A, this connector is suitable for high-power applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the EBA22DCWH for seamless board-to-board connections in your mission-critical systems.